The LM5165YQDGSTQ1 is a dual DC/DC controller from Texas Instruments, designed for use in automotive applications. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 10 terminals and is available in a TSSOP-10 package. It operates on input voltages between 3V and 65V and is suitable for use in automotive temperature grade applications.
Sign in to ask questions about the Texas Instruments LM5165YQDGSTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5165YQDGSTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 65 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5165YQDGSTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.