The LM5170QPHPRQ1 is a DC/DC controller with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G48. The device is available in a 7mm by 7mm HTQFP-48 package. It is designed for automotive applications and has a number of functions, including voltage regulation. The input voltage range is from 3V to 85V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5170QPHPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5170QPHPRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 85 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5170QPHPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.