LM5175 DC to DC Controller 12VDC Output Evaluation Board Automotive
Checking distributor stock and pricing after the page loads.
| Supported Device | LM5175 |
| Supported Device Technology | DC to DC Controller |
| Number of Outputs | 1 |
| Output Power | 120W |
| Output Voltage Range | 12(Typ)VDC |
| Output Current | 10000mA |
| Input Voltage Range | 6VDC to 36VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |