
Automotive-grade DC/DC controller and regulator featuring a wide 3.5V to 42V input voltage range. This 4-switch synchronous buck-boost controller offers a single function and operates across an extended temperature range of -40°C to 125°C. Housed in a 28-terminal DUAL HTSSOP package (JEDEC R-PDSO-G28), it provides efficient power conversion for demanding applications.
Sign in to ask questions about the Texas Instruments LM5175PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5175PWPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5175PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.