
Automotive-grade 42V wide Vin DC/DC controller, a 4-switch synchronous buck-boost controller. Features a 3.5V to 42V input voltage range and operates from -40°C to 125°C. This integrated circuit is housed in a 28-terminal HTSSOP package with dual terminal position.
Sign in to ask questions about the Texas Instruments LM5175PWPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5175PWPT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5175PWPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.