
Automotive-grade, 4-switch synchronous buck-boost controller featuring a wide 3.5V to 42V input voltage range. This integrated circuit offers a single function and operates across an extended temperature range of -40°C to 125°C. Packaged in a 28-terminal HTSSOP (R-PDSO-G28) with dual terminal positioning, it meets AEC-Q100 screening standards.
Sign in to ask questions about the Texas Instruments LM5175QPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5175QPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5175QPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.