
Automotive-grade, 55V wide VIN synchronous 4-switch buck-boost controller. Features a 4.2V minimum input voltage and a maximum operating temperature of 125°C. This integrated circuit is housed in a 28-terminal, dual-position HTSSOP package with JEDEC code R-PDSO-G28, measuring 9.7mm in length and 4.4mm in width. Designed for power management applications, it offers a single function.
Sign in to ask questions about the Texas Instruments LM5176PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5176PWPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 55 |
| Input Voltage-Min | 4.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5176PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.