The LM5176QPWPRQ1 is a 28-pin HTSSOP DC/DC controller from Texas Instruments, designed for automotive applications. It operates over a wide input voltage range of 4.2V to 55V and can withstand temperatures from -40°C to 125°C. The device is suitable for use in high-temperature environments and meets the requirements of the automotive industry.
Texas Instruments LM5176QPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 55 |
| Input Voltage-Min | 4.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5176QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.