Automotive-grade, 55V wide VIN synchronous 4-switch buck-boost controller. Features a 28-terminal QUAD JEDEC R-PQCC-N28 package with dimensions of 4mm x 5mm. Operates across an extended temperature range from -40°C to 125°C, with an input voltage range of 4.2V to 55V. This integrated circuit provides one power management function.
Sign in to ask questions about the Texas Instruments LM5176RHFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5176RHFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N28 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 55 |
| Input Voltage-Min | 4.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5176RHFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.