
IC COMPARATOR HS DIFF 14-DIP
Texas Instruments LM529CN technical specifications.
| Package/Case | DIP |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Input Current | 3uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 11V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Output Current | 55mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Quiescent Current | 20mA |
| Response Time | 0.14us |
| RoHS Compliant | No |
| Supply Current | 20mA |
| RoHS | Not Compliant |
No datasheet is available for this part.