The LM536005QDSXRQ1 is a dual function DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 150°C and is qualified to AEC-Q100 standards. The device has 10 terminals and is packaged in a 3mm x 3mm HVSON package. It can handle input voltages between 3.5V and 42V and is suitable for automotive applications.
Sign in to ask questions about the Texas Instruments LM536005QDSXRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM536005QDSXRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM536005QDSXRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.