The LM53600AQDSXRQ1 is an automotive DC/DC controller from Texas Instruments, designed to operate within a temperature range of -40°C to 150°C. It features a 10-terminal package with a width and length of 3mm, and is suitable for use in automotive applications. The device is compliant with AEC-Q100 and has a single function. It can handle input voltages between 3.5V and 42V.
Sign in to ask questions about the Texas Instruments LM53600AQDSXRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM53600AQDSXRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM53600AQDSXRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.