The LM53600LQDSXRQ1 is a 10-pin dual DC/DC controller from Texas Instruments. It operates over a temperature range of -40C to 150C and is qualified to AEC-Q100 standards. The device has a maximum input voltage of 42V and a minimum input voltage of 3.5V. It is packaged in an HVSON package with a width and length of 3mm. The LM53600LQDSXRQ1 is a single-function device with a terminal position of dual.
Sign in to ask questions about the Texas Instruments LM53600LQDSXRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM53600LQDSXRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM53600LQDSXRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.