The LM53600NQDSXRQ1 is an automotive DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 150°C. It features a single function and 10 terminals, with a dual terminal position. The device is packaged in a WSON-10 package type, measuring 3mm in width and length. It is designed to meet AEC-Q100 screening level requirements.
Sign in to ask questions about the Texas Instruments LM53600NQDSXRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM53600NQDSXRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM53600NQDSXRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.