
The LM536013QDSXRQ1 is an automotive DC/DC controller from Texas Instruments with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of S-PDSO-N10 and a width and length of 3mm. The device is rated for a maximum input voltage of 42V and a minimum input voltage of 3.5V. It meets the AEC-Q100 screening level and is available in a 10-pin WSON package.
Sign in to ask questions about the Texas Instruments LM536013QDSXRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM536013QDSXRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM536013QDSXRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.