
The LM536015QDSXTQ1 is a DC/DC controller with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and is available in a 10-pin WSON package. The device operates within an input voltage range of 3.5 to 42 volts and is compliant with AEC-Q100 automotive screening level. It is suitable for use in automotive grade applications.
Texas Instruments LM536015QDSXTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM536015QDSXTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.