Automotive-grade, 1A synchronous step-down DC/DC converter featuring a 3.5V to 36V input voltage range and a 2.1MHz switching frequency. This power management IC offers a single function with a maximum output current of 1A. Packaged in a 10-terminal, 3mm x 3mm WSON (S-PDSO-N10) with dual terminal positions, it operates across an extended temperature range of -40°C to 150°C and meets AEC-Q100 screening standards.
Sign in to ask questions about the Texas Instruments LM53601AQDSXTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM53601AQDSXTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM53601AQDSXTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.