The LM53601LQDSXRQ1 is an automotive DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100. This device has 10 terminals and is packaged in a WSON-10 package, measuring 3mm in width and length. It is designed for use in automotive applications and has a single function.
Sign in to ask questions about the Texas Instruments LM53601LQDSXRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM53601LQDSXRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM53601LQDSXRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.