
The LM53601NQDSXTQ1 is a DC/DC controller designed for automotive applications. It operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100. The device has 10 terminals and is packaged in a 3mm x 3mm HVSON package. It can handle input voltages between 3.5V and 42V.
Sign in to ask questions about the Texas Instruments LM53601NQDSXTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM53601NQDSXTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM53601NQDSXTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.