
The LM536025QPWPTQ1 is a 16-pin automotive DC/DC controller from Texas Instruments, operating between 3.9V and 42V. It features a temperature grade of AUTOMOTIVE and meets AEC-Q100 screening level. The device is packaged in HSOP and TSSOP16 configurations. The LM536025QPWPTQ1 is designed to operate within a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM536025QPWPTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM536025QPWPTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.9 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM536025QPWPTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.