The LM53602AMPWPR is a 16-pin automotive DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a terminal position of dual. The device is packaged in a 4.4mm wide, 5mm long HTSSOP-16 package. It can handle input voltages between 3.5V and 42V.
Sign in to ask questions about the Texas Instruments LM53602AMPWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM53602AMPWPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM53602AMPWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.