Automotive-grade DC/DC step-down converter featuring a 2A output current and a wide 3.55V to 36V input voltage range, capable of up to 42V. This synchronous converter operates at 2.1MHz, offering efficient power conversion. Housed in a 16-terminal HTSSOP package with a JEDEC code of R-PDSO-G16, it supports an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM53602AMPWPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM53602AMPWPT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM53602AMPWPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.