
The LM53602AQPWPTQ1 is a dual-function DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 150°C and meets AEC-Q100 standards. This 16-pin device features a terminal position of dual and a JEDEC package code of R-PDSO-G16. The device measures 4.4mm in width and 5mm in length. It is designed for use in automotive applications and has a maximum input voltage of 42V and a minimum input voltage of 3.5V.
Sign in to ask questions about the Texas Instruments LM53602AQPWPTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM53602AQPWPTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM53602AQPWPTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.