
The LM536033QPWPRQ1 is a 16-terminal automotive DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 150°C and is packaged in a 4.4mm x 5mm HTSSOP-16. The device is designed for use in automotive applications and meets the AEC-Q100 screening level. It can handle input voltages between 3.5V and 42V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM536033QPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM536033QPWPRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM536033QPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.