
The LM536033QPWPTQ1 is a 16-pin automotive DC/DC controller from Texas Instruments with a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G16. It operates within a temperature range of -40 to 150 degrees Celsius. The device has a width of 4.4mm and a length of 5mm. It is designed for use in automotive applications and meets the AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM536033QPWPTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM536033QPWPTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM536033QPWPTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.