The LM53603AMPWPR is a 16-pin automotive DC/DC controller from Texas Instruments. It operates over a temperature range of -40 to 125 degrees Celsius. The device has a single function and a terminal position of dual. It is packaged in a 4.4mm wide, 5mm long HTSSOP-16 package. The LM53603AMPWPR accepts input voltages between 3.5V and 42V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM53603AMPWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM53603AMPWPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM53603AMPWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.