
The LM53603AQPWPTQ1 is a 16-pin dual function IC from Texas Instruments, designed for use in automotive applications. It operates over a temperature range of -40°C to 150°C and features a JEDEC package code of R-PDSO-G16. The device has a width of 4.4mm and a length of 5mm, and is available in HSOP and TSSOP16 package types. It is compliant with AEC-Q100 screening level and is suitable for use in DC/DC controllers and regulators.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM53603AQPWPTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM53603AQPWPTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.