The LM536253QRNLRQ1 is an automotive-grade quad DC/DC controller from Texas Instruments. It operates over a wide input voltage range of 3.5V to 42V and features a temperature grade of AUTOMOTIVE. The device is packaged in a QCCN-22 package and is compliant with AEC-Q100 screening level. The LM536253QRNLRQ1 is designed to withstand a maximum operating temperature of 150°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM536253QRNLRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM536253QRNLRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N22 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM536253QRNLRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.