The LM536253QRNLTQ1 is a 22-terminal DC/DC controller IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 150°C and meets the AEC-Q100 screening level. The device is available in a 22-pin QCCN package type. It can handle input voltages as low as 3.5V and as high as 42V. The IC is designed for use in power management applications.
Sign in to ask questions about the Texas Instruments LM536253QRNLTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM536253QRNLTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N22 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM536253QRNLTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.