The LM536255QRNLRQ1 is a quad regulator from Texas Instruments, designed for automotive applications. It operates over a wide temperature range of -40°C to 150°C and is compliant with AEC-Q100. This device features a quad configuration with 22 terminals and is packaged in a VQFN-22 package. It can handle input voltages between 3.5V and 42V, making it suitable for various power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM536255QRNLRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM536255QRNLRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N22 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM536255QRNLRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.