The LM536255QRNLTQ1 is a quad regulator IC with a maximum operating temperature of 150C and a minimum operating temperature of -40C. It has 22 terminals and a quad terminal position. The device is packaged in a QCCN package and is rated for automotive use, meeting AEC-Q100 screening level. It can handle input voltages between 3.5V and 42V.
Sign in to ask questions about the Texas Instruments LM536255QRNLTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM536255QRNLTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N22 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM536255QRNLTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.