The LM53625AQRNLTQ1 is a quad voltage regulator with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 22 terminals and a quad terminal position. The device is packaged in a VQFN-22 package and is compliant with AEC-Q100 screening level. It is designed for use in automotive applications and has a voltage range of 3.5V to 42V.
Sign in to ask questions about the Texas Instruments LM53625AQRNLTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM53625AQRNLTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N22 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM53625AQRNLTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.