The LM53625LQRNLTQ1 is an automotive-grade quad operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 150°C and is packaged in a 22-pin VQFN package. The device has 22 terminals and is designed for use in automotive applications. It meets the AEC-Q100 screening level and is suitable for use with input voltages up to 42V and as low as 3.5V.
Sign in to ask questions about the Texas Instruments LM53625LQRNLTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM53625LQRNLTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N22 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM53625LQRNLTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.