The LM53625MQRNLRQ1 is an automotive-grade quad DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 150°C and features a quad terminal position. This device is suitable for applications requiring high reliability and can be used in a variety of automotive systems. The LM53625MQRNLRQ1 is packaged in a QCCN-22 package type and meets AEC-Q100 screening level requirements.
Sign in to ask questions about the Texas Instruments LM53625MQRNLRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM53625MQRNLRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N22 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM53625MQRNLRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.