The LM53625MQRNLTQ1 is a quad regulator from Texas Instruments with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a JEDEC package code of R-XQCC-N22 and a terminal position of QUAD. The device has 22 terminals and is rated for use in automotive applications, meeting the AEC-Q100 screening level. It can handle input voltages between 3.5V and 42V.
Sign in to ask questions about the Texas Instruments LM53625MQRNLTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM53625MQRNLTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N22 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM53625MQRNLTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.