The LM53625NQRNLRQ1 is a single-function power management IC designed for automotive applications. It operates over a temperature range of -40°C to 150°C and is packaged in a 22-pin VQFN package. The device is qualified to AEC-Q100 standards and is suitable for use in DC/DC controller and regulator applications.
Sign in to ask questions about the Texas Instruments LM53625NQRNLRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM53625NQRNLRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N22 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM53625NQRNLRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.