The LM536353QRNLTQ1 is a DC/DC controller from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 22 terminals and is available in a VQFN-22 package. The device is designed for automotive applications and has a temperature grade of AUTOMOTIVE. It can handle input voltages between 3.2V and 42V.
Sign in to ask questions about the Texas Instruments LM536353QRNLTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM536353QRNLTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N22 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM536353QRNLTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.