The LM536355QRNLRQ1 is a single-function, quad DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 150°C and is compliant with AEC-Q100. This device features 22 terminals in a quad terminal position and is packaged in a QCCN-22 format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM536355QRNLRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM536355QRNLRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N22 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM536355QRNLRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.