The LM536355QRNLTQ1 is an automotive-grade quad DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 150°C. It features 22 terminals in a quad terminal position and is packaged in a QCCN-22 format. This device is designed to handle input voltages between 3.5V and 42V, making it suitable for various automotive applications. The LM536355QRNLTQ1 meets the AEC-Q100 screening level, ensuring reliability and quality in harsh environments.
Sign in to ask questions about the Texas Instruments LM536355QRNLTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM536355QRNLTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N22 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM536355QRNLTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.