The LM53635NQRNLTQ1 is a quad DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100. This device features 22 terminals in a quad terminal position and is packaged in a 22-pin VQFN package. The LM53635NQRNLTQ1 can handle input voltages between 3.5V and 42V.
Sign in to ask questions about the Texas Instruments LM53635NQRNLTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM53635NQRNLTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N22 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM53635NQRNLTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.