
Single channel timer IC with a 100kHz frequency capability. Features a wide operating voltage range of 4.5V to 16V and a temperature range of 0°C to 70°C. Offers output current of 200mA and a maximum power dissipation of 613mW. Packaged in a surface-mount VSSOP for tape and reel deployment.
Sign in to ask questions about the Texas Instruments LM555CMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM555CMM/NOPB technical specifications.
| Package/Case | MSOP |
| Current Rating | 200A |
| Frequency | 100kHz |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 613mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Power Dissipation | 613mW |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM555CMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
