
PULSE; RECTANGULAR, TIMER, PDSO8, 0.118 INCH, MINI, PLASTIC, SOIC-8
Sign in to ask questions about the Texas Instruments LM555CMMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM555CMMX technical specifications.
| Package/Case | MSOP |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 613mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 613mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM555CMMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
