
Standard Timer Single 0°C 70°C 8-Pin VSSOP T/R
Sign in to ask questions about the Texas Instruments LM555CMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM555CMMX/NOPB technical specifications.
| Package/Case | MSOP |
| Frequency | 100kHz |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 613mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Dissipation | 613mW |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM555CMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
