
Single timer IC with a 100kHz frequency capability, operating from a 4.5V to 16V supply. Features include 200mA output current, 1.18W power dissipation, and a 0°C to 70°C operating temperature range. This surface mount component is housed in an 8-pin SOIC package and is supplied on tape and reel.
Texas Instruments LM555CMX/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Height | 1.75mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.18W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1.18W |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM555CMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
