
Single channel timer IC with a 100kHz frequency capability, operating from a 4.5V to 16V supply. Features include 200mA output current, 1.18W power dissipation, and a 0°C to 70°C operating temperature range. This lead-free, RoHS compliant component is housed in an 8-pin PDIP through-hole package.
Sign in to ask questions about the Texas Instruments LM555CN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM555CN/NOPB technical specifications.
| Package/Case | PDIP |
| Current Rating | 200A |
| Frequency | 100kHz |
| Height | 3.3mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.18W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Output Current | 200mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.18W |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Thickness | 3.9mm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM555CN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
