
The LM556CM/NOPB is a dual timer IC from Texas Instruments, featuring a 5V operating supply voltage and 10mA operating supply current. It is packaged in a SOIC-14 package and is RoHS compliant. The device has a maximum supply voltage of 16V and a minimum supply voltage of 4.5V. It can handle a maximum power dissipation of 410mW and has a low level output current of 200mA and a high level output current of -200mA.
Texas Instruments LM556CM/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Low Level Output Current | 200mA |
| Max Power Dissipation | 410mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 410mW |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM556CM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
