
Dual Timer 14-SOIC 0 to 70
Sign in to ask questions about the Texas Instruments LM556CMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM556CMX/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 10mA |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Power Dissipation | 410mW |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM556CMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
