
The LM556CN is a dual timer IC with two channels, operating over a temperature range of 0 to 70°C and a supply voltage range of 4.5 to 16V. It is packaged in a PDIP-14 package and is suitable for through-hole mounting. The device has a maximum power dissipation of 1.62W and a maximum supply current of 3mA.
Sign in to ask questions about the Texas Instruments LM556CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM556CN technical specifications.
| Package/Case | PDIP |
| Current Rating | 3mA |
| High Level Output Current | -200mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.62W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.62W |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM556CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
