
The LM556CN/NOPB is a dual timer IC with two channels, operating at 5V with a supply current of 10mA. It is packaged in a DIP-14 package, suitable for through-hole mounting. The device has a maximum power dissipation of 1.62W and a maximum supply voltage of 16V. It is compliant with RoHS regulations and is available in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments LM556CN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM556CN/NOPB technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Low Level Output Current | 200mA |
| Max Power Dissipation | 1.62W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.62W |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM556CN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
