
The LM556J-MIL is a CDIP packaged clock generator with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum supply voltage of 18V and a minimum supply voltage of 4.5V. The device has a high level output current of -200mA and a low level output current of 200mA. It is not RoHS compliant and contains lead, making it a non-lead-free device. The LM556J-MIL is suitable for through-hole mounting and is packaged in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| High Level Output Current | -200mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 1.785W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
